Arrow Electronic Components Online
TPS40170EVM597|TI|limage
TPS40170EVM597|TI|simage
Power Management Development Boards and Kits

TPS40170EVM-597

TPS40170 DC to DC Controller 5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    0 to 10000
  • Input Voltage Range
    10VDC to 36VDC
  • Typical Switching Frequency (kHz)
    300
  • Efficiency (%)
    92.3
  • Supported Device
    TPS40170

Documentation and Resources

Datasheets
Design resources