Arrow Electronic Components Online
TPS40170EVM578|TI|simage
TPS40170EVM578|TI|limage
Power Management Development Boards and Kits

TPS40170EVM-578

TPS40170 DC to DC Controller 4.85V to 5.15V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    TPS40170EVM-578
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.85 to 5.15
  • Output Current (mA)
    6000
  • Input Voltage Range
    10VDC to 60VDC
  • Typical Switching Frequency (kHz)
    300
  • Efficiency (%)
    94
  • Supported Device
    TPS40170

Documentation and Resources

Datasheets
Design resources