Power Management Development Boards and Kits
TPS40090EVM-002
TPS40090 DC to DC Controller 1.477V to 1.54V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
1.477 to 1.54
Output Current (mA)
100000
Input Voltage Range
10.5VDC to 14VDC
Typical Switching Frequency (kHz)
420
Efficiency (%)
84.3
Supported Device
TPS40090

