Power Management Development Boards and Kits
TPS40075EVM-001
TPS40075 DC to DC Controller 1.5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
1.5(Typ)
Output Current (mA)
15000
Input Voltage Range
10VDC to 14VDC
Typical Switching Frequency (kHz)
400
Supported Device
TPS40075
Product Length (mm)
76.2
Product Depth (mm)
76.2

