Arrow Electronic Components Online
TPS40009EVM001|TI|simage
TPS40009EVM001|TI|limage
Power Management Development Boards and Kits

TPS40009EVM-001

TPS40009 DC to DC Controller 1.164V to 1.236V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.164 to 1.236
  • Output Current (mA)
    0 to 5000
  • Input Voltage Range
    3VDC to 3.6VDC
  • Efficiency (%)
    >90
  • Supported Device
    TPS40009

Documentation and Resources

Datasheets
Design resources