Arrow Electronic Components Online
TPS40003DGQG4|TI|simage
TPS40003DGQG4|TI|limage
DC to DC Controllers

TPS40003DGQG4

DC/DC Cntrlr Single-OUT Step Down 700kHz 10-Pin HVSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.7 to 4
  • Maximum Output Current (A)
    15
  • Maximum Switching Frequency (kHz)
    700
  • Minimum Input Voltage (V)
    2.25
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.25 to 5.5
  • Maximum Supply Current (mA)
    4
  • Typical Quiescent Current (mA)
    1.4
  • Typical Gate Driver Pull Up Resistance (Ohm)
    3/3
  • Typical Gate Driver Pull Down Resistance (Ohm)
    1/1.5
  • Minimum Switching Frequency (kHz)
    500
  • Typical Switching Frequency (kHz)
    600
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources