Arrow Electronic Components Online
TPS389015DSER|TI|simage
TPS389015DSER|TI|limage
Supervisory Circuits

TPS389015DSER

Processor Supervisor 1.44V/1.449V 1 Active Low/Open Drain 6-Pin WSON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    30000
  • Output Driver
    Active Low/Open Drain
  • Typical Reset Threshold Voltage (V)
    1.44|1.449
  • Monitored Voltage (V)
    1.5 to 5.5
  • Minimum Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    2.29(Typ)
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    1.55(Max) mm
  • Package Length
    1.55(Max) mm
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources