Arrow Electronic Components Online
TPS38700C03NRGERQ1|TI|simage
TPS38700C03NRGERQ1|TI|limage
Supervisory Circuits

TPS38700C03NRGERQ1

Power-Supply Sequencer With I2C Support for Up to 12 Channels Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    5.5
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources