Arrow Electronic Components Online
TPS3847085EVM577|TI|simage
TPS3847085EVM577|TI|limage
Power Management Development Boards and Kits

TPS3847085EVM-577

TPS3847085 Supervisory Circuit Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Supervisory Circuit
  • Input Voltage Range
    4.5VDC to 18VDC
  • Supported Device
    TPS3847085
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources