Arrow Electronic Components Online
TPS3831G33DQNT|TI|simage
TPS3831G33DQNT|TI|limage
Supervisory Circuits

TPS3831G33DQNT

Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin X2SON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    200(Typ)
  • Output Driver
    Active Low/Push-Pull
  • Minimum Reset Threshold Voltage (V)
    3.003
  • Typical Reset Threshold Voltage (V)
    3.08
  • Maximum Reset Threshold Voltage (V)
    3.126
  • Monitored Voltage (V)
    0.9 to 6.5
  • Minimum Operating Supply Voltage (V)
    0.9
  • Maximum Operating Supply Voltage (V)
    6.5
  • Maximum Supply Current (uA)
    0.15(Typ)
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max)
  • Package Width
    1
  • Package Length
    1
  • PCB changed
    4
  • Standard Package Name
    SON
  • Supplier Package
    X2SON EP
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources