Supervisory Circuits
TPS36CA66BECDDFRQ1
Nano IQ Precision Voltage Supervisor Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Yes
Minimum Operating Supply Voltage (V)
0.7
Maximum Operating Supply Voltage (V)
6
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.65(Max)
Package Length
2.95(Max)
PCB changed
8
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
8

