Supervisory Circuits
TPS36BA12ACADDFRQ1
Nano IQ Precision Voltage Supervisor with Precision Window Watchdog Timer Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Yes
Maximum Operating Supply Voltage (V)
6
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.65(Max) mm
Package Length
2.95(Max) mm
PCB changed
8
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
8
Lead Shape
Gull-wing

