Supervisory Circuits
TPS35AA38AGADDFRQ1
Processor Supervisor 2.9V 1 Active Low/Open Drain 8-Pin TSOT-23 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Yes
Number of Supervisors
1
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
2.8855
Typical Reset Threshold Voltage (V)
2.9
Maximum Reset Threshold Voltage (V)
2.9145
Minimum Operating Supply Voltage (V)
0.9
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
0.25(Typ)
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
Yes
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.65(Max)
Package Length
2.95(Max)
PCB changed
8
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
8

