Arrow Electronic Components Online
TPS3435CAKAGDDFRQ1|TI|simage
TPS3435CAKAGDDFRQ1|TI|limage
Supervisory Circuits

TPS3435CAKAGDDFRQ1

Processor Supervisor 1 Active Low/Open Drain 8-Pin TSOT-23 T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Supervisors
    1
  • Output Driver
    Active Low/Open Drain
  • Minimum Operating Supply Voltage (V)
    0.9
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (uA)
    0.25(Typ)
  • Power Fail Detection
    No
  • Watchdog Timer
    Yes
  • Manual Reset
    Yes
  • Chip Enable Signals
    Yes
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.65(Max)
  • Package Length
    2.95(Max)
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources