Supervisory Circuits
TPS3307-18MJG
Processor Supervisor 2.93V/1.68V/1.25V 3 Active High/Active Low 8-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Number of Supervisors
3
Maximum Reset Active Time (ms)
280
Output Driver
Active High/Active Low
Minimum Reset Threshold Voltage (V)
2.86|1.64|1.22
Typical Reset Threshold Voltage (V)
2.93|1.68|1.25
Maximum Reset Threshold Voltage (V)
3.02|1.73|1.29
Monitored Voltage (V)
1.8|3.3|Adj
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
40
Maximum Power Dissipation (mW)
1000
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Type
Power Supply Monitor
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
7.11(Max)
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
8
Lead Shape
Through Hole

