Supervisory Circuits
TPS3106K33DBVTG4
Processor Supervisor 2.941V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
195
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
2.919
Typical Reset Threshold Voltage (V)
2.941
Maximum Reset Threshold Voltage (V)
2.963
Monitored Voltage (V)
0.9 to 3.6
Minimum Operating Supply Voltage (V)
0.9
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (uA)
32
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

