Gate and Power Drivers
TPS2817DBVR
Driver 2A 1-OUT High Speed Non-Inv 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Driver Type
High Speed
Driver Configuration
Non-Inverting
Number of Drivers
1
Type
MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
35
Maximum Fall Time (ns)
35
Maximum Propagation Delay Time (ns)
50
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
14
Maximum Supply Current (mA)
0.65(Typ)
Typical Input Low Threshold Voltage (V)
1.7|3.3|4.6
Typical Input High Threshold Voltage (V)
3.3|6.6|9.3
Peak Output Current (A)
2
Maximum Power Dissipation (mW)
437
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Special Features
Voltage Regulator
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.75(Max) mm
Package Length
3.05(Max) mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

