Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Speed
Driver Configuration
Inverting
Number of Drivers
2
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
35
Maximum Fall Time (ns)
35
Maximum Propagation Delay Time (ns)
50
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
14
Maximum Supply Current (mA)
0.0002(Typ)
Typical Input Low Threshold Voltage (V)
1.6|3.3|4.2
Typical Input High Threshold Voltage (V)
3.3|5.8|8.2
Peak Output Current (A)
2(Typ)
Maximum Power Dissipation (mW)
730
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Special Features
NAND Input
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

