Hot Swap Controllers
TPS26624DRCT
Hot Swap Controller 1-CH 57V Negative Voltage/Positive Voltage 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Negative Voltage|Positive Voltage
Fault Management
Latched Off
Number of Channels
1
PGOOD Output Logic
Active Low
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
57
Maximum Supply Current (mA)
0.482
External Sense Resistor
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

