Hot Swap Controllers
TPS2592ALDRCT
Hot Swap Controller 1-CH 13.8V Positive Voltage 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Positive Voltage
Fault Management
Latched Off
Number of Channels
1
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
13.8
Maximum Supply Current (mA)
0.65
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

