Hot Swap Controllers
TPS259241DRCT
Hot Swap Controller 13.8V Positive Voltage 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Positive Voltage
Fault Management
Auto-Restart
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
13.8
Maximum Supply Current (mA)
0.55
External Sense Resistor
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

