Arrow Electronic Components Online
TPS25840QWRHBRQ1|TI|simage
TPS25840QWRHBRQ1|TI|limage
USB Power Switches

TPS25840QWRHBRQ1

USB Power Switch Single 36V 0.1A to 3.5A 32-Pin VQFN EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    USB Power Switch
  • Number of Switches
    1
  • Current Limit (A)
    0.1 to 3.5
  • Enable Logic
    Active High
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    36
  • Typical Switch On Resistance (mOhm)
    40
  • Typical UVLO Threshold (V)
    2.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Typical Turn-On Delay Time (us)
    7.5
  • Typical Turn-Off Delay Time (us)
    0.08
  • Typical Rise Time (us)
    1000
  • Typical Fall Time (us)
    100
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    5.1(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources