Arrow Electronic Components Online
TPS25810TWRVCRQ1|TI|simage
TPS25810TWRVCRQ1|TI|limage
USB Power Switches

TPS25810TWRVCRQ1

Hi Side Single 5.5V 1.7A/3.4A Automotive 20-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    High Side Switch
  • Number of Switches
    1
  • Current Limit (A)
    1.7|3.4
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    5.5
  • Typical Switch On Resistance (mOhm)
    34
  • Typical UVLO Threshold (V)
    4.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Turn-On Delay Time (us)
    3500
  • Typical Turn-Off Delay Time (us)
    3000
  • Typical Rise Time (us)
    1800
  • Typical Fall Time (us)
    550
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources