Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
USB Power Distribution Switch
Number of Switches
1
Current Limit (A)
0.075 to 1.7
Enable Logic
Active High
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
6.5
Number of Outputs
1
Minimum Output Current (A)
0
Output Voltage Range (V)
-0.3 to 7
Typical Supply Current (mA)
0.12
Operating Supply Voltage Range (V)
2.5 to 6.5
Typical Switch On Resistance (mOhm)
100
Typical UVLO Threshold (V)
2.35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Turn-On Delay Time (us)
3000(Max)
Typical Turn-Off Delay Time (us)
3000(Max)
Typical Rise Time (us)
1100
Typical Fall Time (us)
500(Max)
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

