Arrow Electronic Components Online
TPS2552DRVEVM364|TI|simage
TPS2552DRVEVM364|TI|limage
Power Management Development Boards and Kits

TPS2552DRVEVM-364

TPS2552DR USB Power Switch Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    USB Power Switch
  • Output Current (mA)
    500|1000
  • Input Voltage Range
    2.5VDC to 6.5VDC
  • Supported Device
    TPS2552DR

Documentation and Resources

Datasheets
Design resources