Top Searched
USB Power Switches
TPS2546QRTERQ1
USB Charging Port Controller Single 5.5V 0.25A to 3A 16-Pin WQFN EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
Type
USB Charging Port Controller
Number of Switches
1
Current Limit (A)
0.25 to 3
Enable Logic
Active High
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
73
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.15(Max)
Package Length
3.15(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16
Lead Shape
No Lead

