Arrow Electronic Components Online
TPS2483EVM157|TI|simage
TPS2483EVM157|TI|limage
Power Management Development Boards and Kits

TPS2483EVM-157

TPS2483 Hot Swap Controller Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Hot Swap Controller
  • Input Voltage Range
    9VDC to 36VDC
  • Supported Device
    TPS2483

Documentation and Resources

Datasheets
Design resources