Arrow Electronic Components Online
TPS24772EVM685|TI|simage
TPS24772EVM685|TI|limage
Power Management Development Boards and Kits

TPS24772EVM-685

TPS24772 Hot Swap Controller Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Hot Swap Controller
  • Input Voltage Range
    11VDC to 13VDC
  • Supported Device
    TPS24772
  • Maximum Operating Temperature (°C)
    55

Documentation and Resources

Datasheets
Design resources