Power Over Ethernet - PoE Controllers
TPS23841PAPR
Power Over Ethernet PSE Controller 21.5V 57V 25W 64-Pin HTQFP EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PSE Controller
Standard Supported
IEEE802.3af
Minimum Input Voltage (V)
21.5
Maximum Input Voltage (V)
57
UVLO Turn-On Threshold (V)
16 to 21.5
UVLO Turn-Off Threshold (V)
14 to 21
Maximum Current Limit (mA)
700
Maximum Output Power (W)
25
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
10.2(Max) mm
Package Length
10.2(Max) mm
PCB changed
64
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
64
Lead Shape
Gull-wing

