Arrow Electronic Components Online
TPS2376DRG4|TI|simage
TPS2376DRG4|TI|limage
Power Over Ethernet - PoE Controllers

TPS2376DRG4

Power Over Ethernet PD Controller 0V 57V 13W 8-Pin SOIC

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PD Controller
  • Standard Supported
    IEEE802.3af
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    57
  • UVLO Turn-On Threshold (V)
    39.3
  • UVLO Turn-Off Threshold (V)
    30.5
  • Maximum Current Limit (mA)
    461(Typ)
  • Typical Inrush Current (mA)
    130
  • Typical Inrush Resistance (kOhm)
    500(Max)
  • Maximum Output Power (W)
    13
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources