Power Over Ethernet - PoE Controllers
TPS2376DG4
Power Over Ethernet PD Controller 0V 57V 13W 8-Pin SOIC
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3af
Minimum Input Voltage (V)
0
Maximum Input Voltage (V)
57
UVLO Turn-On Threshold (V)
39.3
UVLO Turn-Off Threshold (V)
30.5
Maximum Current Limit (mA)
461(Typ)
Typical Inrush Current (mA)
130
Typical Inrush Resistance (kOhm)
500(Max)
Maximum Output Power (W)
13
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

