Arrow Electronic Components Online
TPS23755RJJR|TI|simage
TPS23755RJJR|TI|limage
Power Over Ethernet - PoE Controllers

TPS23755RJJR

Power Over Ethernet PD Controller 10.2V 57V 13W 23-Pin VSON EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    PD Controller
  • Standard Supported
    IEEE802.3at
  • Minimum Input Voltage (V)
    10.2
  • Maximum Input Voltage (V)
    57
  • Maximum Current Limit (mA)
    2500
  • Maximum Output Power (W)
    13
  • Maximum Duty Cycle (%)
    80
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    23
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    23

Documentation and Resources

Datasheets
Design resources