Power Over Ethernet - PoE Controllers
TPS2371DR
Power Over Ethernet PD Controller 57V 8-Pin SOIC
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3af
Maximum Input Voltage (V)
57
UVLO Turn-On Threshold (V)
35
UVLO Turn-Off Threshold (V)
30.5
Maximum Current Limit (mA)
505
Programmability
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

