Hot Swap Controllers
TPS2320IPWR
Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Positive Voltage
Fault Management
Latched Off
External FET
N-Channel
Number of Channels
2
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5|13
Typical Circuit Breaker Threshold Voltage (mV)
73
Maximum Supply Current (mA)
1|0.2
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

