Arrow Electronic Components Online
TPS22954EVM|TI|simage
TPS22954EVM|TI|limage
Power Management Development Boards and Kits

TPS22954EVM

TPS22954 Power Switch 5.7V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Switch
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    5.7(Max)
  • Output Current (mA)
    5000
  • Input Voltage Range
    0.7VDC to 5.7VDC
  • Supported Device
    TPS22954

Documentation and Resources

Datasheets
Design resources