Current Limit Switches
TPS22950YBHR
Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 2.7A 6-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
2.7
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.24(Max)
Package Width
0.71
Package Length
1.11
PCB changed
6
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
6

