Arrow Electronic Components Online
TPS22949ADRGR|TI|simage
TPS22949ADRGR|TI|limage
Current Limit Switches

TPS22949ADRGR

Current Limit SW 1-IN 2-OUT 1.62V to 4.5V 0.2A 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    2
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    1.62
  • Maximum Input Voltage (V)
    4.5
  • Typical Switch On Resistance (mOhm)
    800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources