Arrow Electronic Components Online
TPS22946YZPR|TI|simage
TPS22946YZPR|TI|limage
Current Limit Switches

TPS22946YZPR

Current Limit SW 1-IN 1-OUT 1.62V to 5.5V 0.175A 6-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    0.175
  • Minimum Input Voltage (V)
    1.62
  • Maximum Input Voltage (V)
    5.5
  • Typical Switch On Resistance (mOhm)
    700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.31(Max)
  • Package Width
    0.92(Max)
  • Package Length
    1.42(Max)
  • PCB changed
    6
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    6
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources