Arrow Electronic Components Online
TPS22942DCKR|TI|simage
TPS22942DCKR|TI|limage
Current Limit Switches

TPS22942DCKR

Current Limit SW 1-IN 1-OUT 1.62V to 5.5V 0.2A 5-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    1.62
  • Maximum Input Voltage (V)
    5.5
  • Typical Switch On Resistance (mOhm)
    900
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources