Arrow Electronic Components Online
TPS22925EVM|TI|simage
TPS22925EVM|TI|limage
Power Management Development Boards and Kits

TPS22925EVM

TPS22925 Power Switch 0.65V to 3.6V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Switch
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    0.65 to 3.6
  • Output Current (mA)
    3000
  • Input Voltage Range
    0.65VDC to 3.6VDC
  • Supported Device
    TPS22925

Documentation and Resources

Datasheets
Design resources