Arrow Electronic Components Online
TPS22913CEVM656|TI|limage
TPS22913CEVM656|TI|simage
Power Management Development Boards and Kits

TPS22913CEVM-656

TPS22913C Power Switch Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Switch
  • Number of Outputs
    1
  • Output Current (mA)
    2000
  • Input Voltage Range
    1.4VDC to 5.5VDC
  • Supported Device
    TPS22913C
  • Product Length (mm)
    43.23
  • Product Depth (mm)
    24.02

Documentation and Resources

Datasheets
Design resources