Power Management Development Boards and Kits
TPS22910AEVM-656
TPS22910A Power Switch Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Power Switch
Input Voltage Range
1.4VDC to 5.5VDC
Supported Device
TPS22910A
Product Length (mm)
43.23
Product Depth (mm)
24.02

