Arrow Electronic Components Online
TPS2231PWP|TI|simage
TPS2231PWP|TI|limage
Current Limit Switches

TPS2231PWP

Current Limit SW 3-IN 3-OUT 3V to 3.6V 1.3A 24-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    3
  • Number of Outputs
    3
  • Maximum Output Current (A)
    1.3
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    3.6
  • Typical Switch On Resistance (mOhm)
    120
  • Maximum Power Dissipation (mW)
    3153
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources