Arrow Electronic Components Online
TPS2231MRGPR1|TI|simage
TPS2231MRGPR1|TI|limage
Current Limit Switches

TPS2231MRGPR-1

Power-interface switch provides an integrated power-management

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    3
  • Maximum Output Current (A)
    1.3
  • Typical Switch On Resistance (mOhm)
    45
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources