Arrow Electronic Components Online
TPS2211APWPG4|TI|simage
TPS2211APWPG4|TI|limage
Current Limit Switches

TPS2211APWPG4

Current Limit SW 3-IN 3-OUT 0V to 13.5V 1A 20-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    3
  • Number of Outputs
    3
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    13.5
  • Typical Switch On Resistance (mOhm)
    4000
  • Maximum Power Dissipation (mW)
    2740
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources