Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Operation
Autoswitching
Number of Inputs
2
Number of Outputs
1
Input Voltage Range (V)
1.5 to 5.5
Maximum Output Current (A)
0.75
Maximum Supply Current (mA)
0.09
Typical Switch On Resistance (Ohm)
0.12
Maximum Power Dissipation (mW)
386.84
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

