Arrow Electronic Components Online
TPS2101D|TI|simage
TPS2101D|TI|limage
Power Muxes

TPS2101D

Pwr Mux 2.7V to 4V 0.5A/0.01A 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    2
  • Number of Outputs
    1
  • Input Voltage Range (V)
    2.7 to 4
  • Maximum Output Current (A)
    0.5|0.01
  • Maximum Supply Current (mA)
    0.01(Typ)
  • Typical Switch On Resistance (Ohm)
    0.25|1.3
  • Maximum Power Dissipation (mW)
    568
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources