You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TPS2014DRG4|TI|limage
TPS2014DRG4|TI|simage
Interruptores de potencia USB

TPS2014DRG4

USB Power Switch Single 5.5V 1.2A 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete-Unconfirmed
  • Código HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    1
  • Current Limit (A)
    1.2
  • Enable Logic
    Active Low
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    5.5
  • Number of Outputs
    1
  • Minimum Output Current (A)
    0
  • Output Voltage Range (V)
    -0.3 to 7.3
  • Typical Supply Current (mA)
    0.073
  • Operating Supply Voltage Range (V)
    4 to 5.5
  • Maximum Power Dissipation (mW)
    725
  • Typical Switch On Resistance (mOhm)
    96
  • Typical UVLO Threshold (V)
    3.2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Typical Propagation Delay Time (ns)
    40000000
  • Typical Rise Time (us)
    4000
  • Typical Fall Time (us)
    3900
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources