Arrow Electronic Components Online
TPS2003CDRCR|TI|simage
TPS2003CDRCR|TI|limage
USB Power Switches

TPS2003CDRCR

DIST Dual 5.5V 3.15A 10-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Distribution Switch
  • Number of Switches
    2
  • Current Limit (A)
    3.15
  • Enable Logic
    Active High
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    5.5
  • Number of Outputs
    2
  • Output Voltage Range (V)
    -0.3 to 6
  • Typical Supply Current (mA)
    0.1
  • Operating Supply Voltage Range (V)
    4.5 to 5.5
  • Typical Switch On Resistance (mOhm)
    70
  • Typical UVLO Threshold (V)
    4(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Typical Turn-On Delay Time (us)
    1900
  • Typical Turn-Off Delay Time (us)
    2600
  • Typical Rise Time (us)
    820
  • Typical Fall Time (us)
    470
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources