Arrow Electronic Components Online
TPS2001EDGNR|TI|simage
TPS2001EDGNR|TI|limage
USB Power Switches

TPS2001EDGNR

Current-Limited, Power-Distribution Switch

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Switches
    1
  • Current Limit (A)
    2.8
  • Maximum Input Voltage (V)
    5.5
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources